293D335X0025B2TE3 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 1.239
Unit Price: kr.3.87000
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.1.48700
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.1.48700
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.1.97105
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.2.43513
Datasheet

Direct


KEMET
In Stock: 7.303
Unit Price: kr.4.18000
Datasheet

Direct


KYOCERA AVX
In Stock: 6.687
Unit Price: kr.3.55000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.04706
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.24776
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.15330
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.09018
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.80966
Datasheet
3.3 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 3.1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D335X0025B2TE3

DigiKey Part Number
293D335X0025B2TE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
293D335X0025B2TE3
Description
CAP TANT 3.3UF 20% 25V 1411
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
3.3 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 3.1Ohm
Datasheet
 Datasheet
EDA/CAD Models
293D335X0025B2TE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
3.1Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.11mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
293D335X9025B2TE3Vishay Sprague1.239718-293D335X9025B2TE3CT-NDkr.3.87000Upgrade
TH3B335K025D3000Vishay Sprague0TH3B335K025D3000-NDkr.1.48700Upgrade
TH3B335M025D3000Vishay Sprague0TH3B335M025D3000-NDkr.1.48700Upgrade
593D335X0025B2TE3Vishay Sprague0593D335X0025B2TE3-NDkr.1.97105Similar
TR3B335M025C1500Vishay Sprague0TR3B335M025C1500-NDkr.2.43513Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.11619kr.2,232.38
Manufacturers Standard Package
Unit Price without VAT:kr.1.11619
Unit Price with VAT:kr.1.39524