Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TRJB335M025RRJ | |
|---|---|
DigiKey Part Number | 478-4954-2-ND - Tape & Reel (TR) 478-4954-1-ND - Cut Tape (CT) 478-4954-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRJB335M025RRJ |
Description | CAP TANT 3.3UF 20% 25V 1411 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric), 1210 3.74Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TRJB335M025RRJ Models |
Category | ESR (Equivalent Series Resistance) 3.74Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 25 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJT335M025RNJ | KYOCERA AVX | 0 | TAJT335M025RNJ-ND | kr.3.04706 | Similar |
| TPSB335M025R0750 | KYOCERA AVX | 0 | TPSB335M025R0750-ND | kr.3.24776 | Similar |
| TPSB335M025R1500 | KYOCERA AVX | 0 | TPSB335M025R1500-ND | kr.3.15330 | Similar |
| TPSB335M025R2000 | KYOCERA AVX | 0 | TPSB335M025R2000-ND | kr.3.09018 | Similar |
| 293D335X0025B2TE3 | Vishay Sprague | 0 | 293D335X0025B2TE3-ND | kr.1.14967 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.80966 | kr.3,619.32 |
| Unit Price without VAT: | kr.1.80966 |
|---|---|
| Unit Price with VAT: | kr.2.26208 |





