TAJS225K020RNJ is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 14
Unit Price: kr.2.22000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.83178
Datasheet

Similar


KYOCERA AVX
In Stock: 10.056
Unit Price: kr.3.74000
Datasheet

Similar


Vishay Sprague
In Stock: 2.810
Unit Price: kr.2.98000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.1.33498
Datasheet

Similar


KEMET
In Stock: 30.593
Unit Price: kr.2.98000
Datasheet

Similar


KEMET
In Stock: 2.449
Unit Price: kr.5.01000
Datasheet

Similar


Vishay Sprague
In Stock: 3.721
Unit Price: kr.7.93000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.1.77799
Datasheet
2.2 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 4.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJS225K020RNJ

DigiKey Part Number
TAJS225K020RNJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAJS225K020RNJ
Description
CAP TANT 2.2UF 10% 20V 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 4.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJS225K020RNJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
4.5Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.047" (1.20mm)
Tolerance
±10%
Manufacturer Size Code
S
Voltage - Rated
20 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAJA225K020RNJKYOCERA AVX14478-2358-1-NDkr.2.22000Similar
TAJA225K020SNJKYOCERA AVX0TAJA225K020SNJ-NDkr.0.83178Similar
TPSA225K020R3000KYOCERA AVX10.056478-2400-1-NDkr.3.74000Similar
293D225X9020A2TE3Vishay Sprague2.810718-1807-1-NDkr.2.98000Similar
593D225X9020A2TE3Vishay Sprague0593D225X9020A2TE3-NDkr.1.33498Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.45097kr.6,127.42
Manufacturers Standard Package
Unit Price without VAT:kr.2.45097
Unit Price with VAT:kr.3.06371