2.2 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 5.3Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJA225K020RNJ

DigiKey Part Number
478-2358-2-ND - Tape & Reel (TR)
478-2358-1-ND - Cut Tape (CT)
478-2358-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJA225K020RNJ
Description
CAP TANT 2.2UF 10% 20V 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 5.3Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJA225K020RNJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
5.3Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±10%
Manufacturer Size Code
A
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491A225K020ATKEMET30.393399-8276-1-NDkr.2.98000Direct
T494A225K020ATKEMET2.449399-8437-1-NDkr.5.01000Similar
In-Stock: 14
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.22000kr.2.22
10kr.1.33100kr.13.31
50kr.0.97640kr.48.82
100kr.0.86730kr.86.73
500kr.0.68370kr.341.85
1.000kr.0.62715kr.627.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.66602kr.1,332.04
4.000kr.0.62365kr.2,494.60
6.000kr.0.60245kr.3,614.70
10.000kr.0.57894kr.5,789.40
14.000kr.0.56521kr.7,912.94
20.000kr.0.55200kr.11,040.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.22000
Unit Price with VAT:kr.2.77500