TAJR106M006SNJ is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 36
Unit Price: kr.2.24000
Datasheet

Direct


KYOCERA AVX
In Stock: 12.283
Unit Price: kr.2.95000
Datasheet

Direct


KYOCERA AVX
In Stock: 51.169
Unit Price: kr.2.69000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4
Unit Price: kr.3.27000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 570
Unit Price: kr.4.81000
Datasheet

Similar


KYOCERA AVX
In Stock: 5.378
Unit Price: kr.12.56000
Datasheet

Similar


KYOCERA AVX
In Stock: 588
Unit Price: kr.13.53000
Datasheet
10 µF Molded Tantalum Capacitors 6.3 V 0805 (2012 Metric) 6Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJR106M006SNJ

DigiKey Part Number
TAJR106M006SNJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAJR106M006SNJ
Description
CAP TANT 10UF 20% 6.3V 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 6.3 V 0805 (2012 Metric) 6Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJR106M006SNJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
6Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Size / Dimension
0.081" L x 0.051" W (2.05mm x 1.30mm)
Capacitance
Height - Seated (Max)
0.047" (1.20mm)
Tolerance
±20%
Manufacturer Size Code
R
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F920J106MPAKYOCERA AVX36478-8115-1-NDkr.2.24000Direct
F921A106MPAKYOCERA AVX12.283478-11412-1-NDkr.2.95000Direct
TAJR106M006RNJKYOCERA AVX51.169478-3051-1-NDkr.2.69000Direct
TAJR106K006RNJKYOCERA AVX4478-3273-1-NDkr.3.27000Upgrade
TAJR106M010RNJKYOCERA AVX570478-8929-1-NDkr.4.81000Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.72664kr.7,266.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.72664
Unit Price with VAT:kr.0.90830