
F920J106MPA | |
|---|---|
DigiKey Part Number | 478-8115-2-ND - Tape & Reel (TR) 478-8115-1-ND - Cut Tape (CT) 478-8115-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F920J106MPA |
Description | CAP TANT 10UF 20% 6.3V 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 6.3 V 0805 (2012 Metric) 6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F920J106MPA Models |
Category | ESR (Equivalent Series Resistance) 6Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Capacitance | Height - Seated (Max) 0.039" (1.00mm) |
Tolerance ±20% | Manufacturer Size Code P |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJR106K006RNJ | KYOCERA AVX | 5.129 | 478-3273-1-ND | kr.2.85000 | Direct |
| TAJR106M006RNJ | KYOCERA AVX | 36.189 | 478-3051-1-ND | kr.2.73000 | Direct |
| TAJR106M010RNJ | KYOCERA AVX | 725 | 478-8929-1-ND | kr.4.76000 | Direct |
| TMCP0J106MTRF | Vishay Sprague | 4.448 | 718-2485-1-ND | kr.2.09000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.22000 | kr.2.22 |
| 10 | kr.1.30600 | kr.13.06 |
| 50 | kr.0.95740 | kr.47.87 |
| 100 | kr.0.85020 | kr.85.02 |
| 500 | kr.0.66964 | kr.334.82 |
| 1.000 | kr.0.61390 | kr.613.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.63400 | kr.1,902.00 |
| 6.000 | kr.0.59648 | kr.3,578.88 |
| 9.000 | kr.0.57769 | kr.5,199.21 |
| 15.000 | kr.0.55686 | kr.8,352.90 |
| 21.000 | kr.0.54469 | kr.11,438.49 |
| 30.000 | kr.0.53298 | kr.15,989.40 |
| Unit Price without VAT: | kr.2.22000 |
|---|---|
| Unit Price with VAT: | kr.2.77500 |

