10 µF Molded Tantalum Capacitors 6.3 V 0805 (2012 Metric) 6Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJR106K006RNJ

DigiKey Part Number
478-3273-2-ND - Tape & Reel (TR)
478-3273-1-ND - Cut Tape (CT)
478-3273-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJR106K006RNJ
Description
CAP TANT 10UF 10% 6.3V 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 6.3 V 0805 (2012 Metric) 6Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJR106K006RNJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
6Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Size / Dimension
0.081" L x 0.051" W (2.05mm x 1.30mm)
Capacitance
Height - Seated (Max)
0.047" (1.20mm)
Tolerance
±10%
Manufacturer Size Code
R
Voltage - Rated
6.3 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.129
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.85000kr.2.85
10kr.1.71200kr.17.12
50kr.1.27180kr.63.59
100kr.1.13680kr.113.68
500kr.0.90878kr.454.39
1.000kr.0.83840kr.838.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.76420kr.1,910.50
5.000kr.0.71950kr.3,597.50
7.500kr.0.69710kr.5,228.25
12.500kr.0.67229kr.8,403.62
17.500kr.0.65779kr.11,511.32
25.000kr.0.64384kr.16,096.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.85000
Unit Price with VAT:kr.3.56250