Similar
Similar
Similar
Similar
Similar
Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TAJE687K004RNJ | |
|---|---|
DigiKey Part Number | TAJE687K004RNJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJE687K004RNJ |
Description | CAP TANT 680UF 10% 4V 2917 |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJE687K004RNJ Models |
Category | ESR (Equivalent Series Resistance) 900mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJD687K004RNJ | KYOCERA AVX | 3.568 | 478-3067-1-ND | kr.1.84000 | Similar |
| TPMD687K004R0025 | KYOCERA AVX | 0 | 478-4634-1-ND | kr.6.92000 | Similar |
| TPME687K004R0018 | KYOCERA AVX | 826 | 478-3294-1-ND | kr.6.49000 | Similar |
| TPME687K004R0023 | KYOCERA AVX | 1.286 | 478-1815-1-ND | kr.7.32000 | Similar |
| TPSD687K004R0045 | KYOCERA AVX | 1.310 | 478-3078-1-ND | kr.3.09000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.800 | kr.16.92814 | kr.47,398.79 |
| Unit Price without VAT: | kr.16.92814 |
|---|---|
| Unit Price with VAT: | kr.21.16018 |










