
T510X687K004ATE030 | |
|---|---|
DigiKey Part Number | 399-8549-2-ND - Tape & Reel (TR) 399-8549-1-ND - Cut Tape (CT) 399-8549-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T510X687K004ATE030 |
Description | CAP TANT 680UF 10% 4V 2917 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 30mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T510X687K004ATE030 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated 4 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 30mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.62.89000 | kr.62.89 |
| 10 | kr.47.60100 | kr.476.01 |
| 50 | kr.41.50920 | kr.2,075.46 |
| 100 | kr.39.62370 | kr.3,962.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.36.42990 | kr.18,214.95 |
| 1.000 | kr.35.44035 | kr.35,440.35 |
| 1.500 | kr.34.94447 | kr.52,416.71 |
| Unit Price without VAT: | kr.62.89000 |
|---|---|
| Unit Price with VAT: | kr.78.61250 |

