
TAJD475M035RNJ | |
|---|---|
DigiKey Part Number | 478-3934-2-ND - Tape & Reel (TR) 478-3934-1-ND - Cut Tape (CT) 478-3934-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD475M035RNJ |
Description | CAP TANT 4.7UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJD475M035RNJ Models |
Category | ESR (Equivalent Series Resistance) 1.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJD475K035RNJ | KYOCERA AVX | 18 | 478-1737-1-ND | kr.4.94000 | Upgrade |
| 293D475X0035D2TE3 | Vishay Sprague | 682 | 718-293D475X0035D2TE3CT-ND | kr.5.96000 | Direct |
| T491D475K035AH | KEMET | 500 | 399-T491D475K035AHCT-ND | kr.10.58000 | Upgrade |
| T491D475K035AT | KEMET | 2.519 | 399-3791-1-ND | kr.8.59000 | Upgrade |
| T499D475K035ATE1K5 | KEMET | 2.404 | 399-5078-1-ND | kr.12.44000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.83000 | kr.5.83 |
| 10 | kr.3.69900 | kr.36.99 |
| 50 | kr.2.85880 | kr.142.94 |
| 100 | kr.2.59990 | kr.259.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.68796 | kr.1,343.98 |
| 1.000 | kr.2.52958 | kr.2,529.58 |
| 1.500 | kr.2.45033 | kr.3,675.50 |
| 2.500 | kr.2.36244 | kr.5,906.10 |
| 3.500 | kr.2.31106 | kr.8,088.71 |
| 5.000 | kr.2.26164 | kr.11,308.20 |
| Unit Price without VAT: | kr.5.83000 |
|---|---|
| Unit Price with VAT: | kr.7.28750 |

