
293D475X0035D2TE3 | |
|---|---|
DigiKey Part Number | 718-293D475X0035D2TE3TR-ND - Tape & Reel (TR) 718-293D475X0035D2TE3CT-ND - Cut Tape (CT) 718-293D475X0035D2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D475X0035D2TE3 |
Description | CAP TANT 4.7UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 1.3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D475X0035D2TE3 Models |
Category | ESR (Equivalent Series Resistance) 1.3Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D475M035AT | KEMET | 143 | 399-8387-1-ND | kr.9.70000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.90000 | kr.5.90 |
| 10 | kr.3.75300 | kr.37.53 |
| 50 | kr.2.90620 | kr.145.31 |
| 100 | kr.2.64500 | kr.264.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.20454 | kr.1,102.27 |
| 1.000 | kr.2.06836 | kr.2,068.36 |
| 1.500 | kr.2.00019 | kr.3,000.28 |
| 2.500 | kr.1.92465 | kr.4,811.62 |
| 3.500 | kr.1.88046 | kr.6,581.61 |
| 5.000 | kr.1.83798 | kr.9,189.90 |
| Unit Price without VAT: | kr.5.90000 |
|---|---|
| Unit Price with VAT: | kr.7.37500 |

