Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Direct
Similar

TAJD226M025SNJ | |
|---|---|
DigiKey Part Number | TAJD226M025SNJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJD226M025SNJ |
Description | CAP TANT 22UF 20% 25V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJD226M025SNJ Models |
Category | ESR (Equivalent Series Resistance) 900mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 25 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJD226M025RNJ | KYOCERA AVX | 6.180 | 478-3926-1-ND | kr.6.59000 | Direct |
| TAJY226M025RNJ | KYOCERA AVX | 350 | 478-TAJY226M025RNJCT-ND | kr.21.11000 | Direct |
| TAJD226K025RNJ | KYOCERA AVX | 6.678 | 478-1729-1-ND | kr.6.91000 | Upgrade |
| TAJD226K035RNJ | KYOCERA AVX | 6.651 | 478-1730-1-ND | kr.9.38000 | Upgrade |
| TAJD226M035RNJ | KYOCERA AVX | 338 | 478-3927-1-ND | kr.12.87000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.69638 | kr.6,740.95 |
| Unit Price without VAT: | kr.2.69638 |
|---|---|
| Unit Price with VAT: | kr.3.37048 |





