Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Direct
Direct



TPSD226M025Y0200 | |
|---|---|
DigiKey Part Number | 478-9175-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSD226M025Y0200 |
Description | CAP TANT 22UF 20% 25V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 200mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 200mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 25 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F911E226MNC | KYOCERA AVX | 249 | 478-8107-1-ND | kr.13.44000 | Direct |
| TPSD226M025R0200 | KYOCERA AVX | 465 | 478-4106-1-ND | kr.12.36000 | Direct |
| TPSD226M025S0200 | KYOCERA AVX | 602 | 478-9174-1-ND | kr.17.88000 | Direct |
| TPSD226K025P0200 | KYOCERA AVX | 6.729 | 478-9168-1-ND | kr.17.44000 | Upgrade |
| TPSD226K025R0200 | KYOCERA AVX | 4.671 | 478-1783-1-ND | kr.10.21000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.7.52280 | kr.3,761.40 |
| Unit Price without VAT: | kr.7.52280 |
|---|---|
| Unit Price with VAT: | kr.9.40350 |






