22 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 700mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D226X0025D2WE3

DigiKey Part Number
718-293D226X0025D2WE3TR-ND - Tape & Reel (TR)
718-293D226X0025D2WE3CT-ND - Cut Tape (CT)
718-293D226X0025D2WE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D226X0025D2WE3
Description
293D226X0025D2WE3
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 700mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
700mOhm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.53000kr.6.53
10kr.4.20300kr.42.03
50kr.3.27280kr.163.64
100kr.2.98680kr.298.68
500kr.2.50316kr.1,251.58
1.000kr.2.35366kr.2,353.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.19585kr.5,489.62
5.000kr.2.10070kr.10,503.50
7.500kr.2.05304kr.15,397.80
12.500kr.2.00021kr.25,002.62
17.500kr.1.96931kr.34,462.92
25.000kr.1.93959kr.48,489.75
Manufacturers Standard Package
Unit Price without VAT:kr.6.53000
Unit Price with VAT:kr.8.16250