
TAJC106K020RNJ | |
|---|---|
DigiKey Part Number | 478-1699-2-ND - Tape & Reel (TR) 478-1699-1-ND - Cut Tape (CT) 478-1699-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC106K020RNJ |
Description | CAP TANT 10UF 10% 20V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 1.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJC106K020RNJ Models |
Category | ESR (Equivalent Series Resistance) 1.2Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJW106K020RNJ | KYOCERA AVX | 5.997 | 478-TAJW106K020RNJCT-ND | kr.11.35000 | Similar |
| TPSC106K020R0500 | KYOCERA AVX | 2.329 | 478-11106-1-ND | kr.6.34000 | Similar |
| T491C106K020AT | KEMET | 22.756 | 399-3733-1-ND | kr.4.44000 | Direct |
| T491U106K020AT | KEMET | 773 | 399-8401-1-ND | kr.13.19000 | Similar |
| T494C106K020AT | KEMET | 3.127 | 399-8456-1-ND | kr.8.31000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.23000 | kr.3.23 |
| 10 | kr.1.96500 | kr.19.65 |
| 50 | kr.1.47220 | kr.73.61 |
| 100 | kr.1.32000 | kr.132.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.06348 | kr.531.74 |
| 1.000 | kr.0.98422 | kr.984.22 |
| 1.500 | kr.0.94453 | kr.1,416.80 |
| 2.500 | kr.0.90058 | kr.2,251.45 |
| 3.500 | kr.0.87488 | kr.3,062.08 |
| 5.000 | kr.0.85018 | kr.4,250.90 |
| Unit Price without VAT: | kr.3.23000 |
|---|---|
| Unit Price with VAT: | kr.4.03750 |

