T494 Series 6.0L,3.2W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494C106K020AT

DigiKey Part Number
399-8456-2-ND - Tape & Reel (TR)
399-8456-1-ND - Cut Tape (CT)
399-8456-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T494C106K020AT
Description
CAP TANT 10UF 10% 20V 2312
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 500mOhm
Datasheet
 Datasheet
EDA/CAD Models
T494C106K020AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
500mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.533
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.06000kr.8.06
10kr.5.26700kr.52.67
50kr.4.15360kr.207.68
100kr.3.81180kr.381.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.3.23252kr.1,616.26
1.000kr.3.05338kr.3,053.38
1.500kr.2.96367kr.4,445.51
2.500kr.2.86423kr.7,160.57
3.500kr.2.80613kr.9,821.45
5.000kr.2.75020kr.13,751.00
6.000kr.2.72371kr.16,342.26
12.000kr.2.63447kr.31,613.64
12.500kr.2.62973kr.32,871.62
Manufacturers Standard Package
Unit Price without VAT:kr.8.06000
Unit Price with VAT:kr.10.07500