10 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 1.8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491U106K020AT

DigiKey Part Number
399-8401-2-ND - Tape & Reel (TR)
399-8401-1-ND - Cut Tape (CT)
399-8401-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491U106K020AT
Description
CAP TANT 10UF 10% 20V 2312
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 1.8Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491U106K020AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2312 (6032 Metric)
Part Status
Active
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.059" (1.50mm)
Tolerance
±10%
Manufacturer Size Code
U
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
1.8Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491C106K020ATKEMET22.756399-3733-1-NDkr.4.44000Similar
T494C106K020ATKEMET3.127399-8456-1-NDkr.8.31000Similar
T495C106K020ATE475KEMET1.076399-4644-1-NDkr.13.69000Similar
293D106X9020C2TE3Vishay Sprague4.292718-1049-1-NDkr.3.68000Similar
593D106X9020C2TE3Vishay Sprague748718-593D106X9020C2TE3CT-NDkr.5.96000Similar
In-Stock: 773
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.19000kr.13.19
10kr.8.89500kr.88.95
50kr.7.19840kr.359.92
100kr.6.67350kr.667.35
500kr.5.78664kr.2,893.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.51212kr.5,512.12
2.000kr.5.28607kr.10,572.14
3.000kr.5.17281kr.15,518.43
5.000kr.5.04726kr.25,236.30
7.000kr.4.97386kr.34,817.02
10.000kr.4.90322kr.49,032.20
Manufacturers Standard Package
Unit Price without VAT:kr.13.19000
Unit Price with VAT:kr.16.48750