10 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 1.9Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJW106K020RNJ

DigiKey Part Number
478-TAJW106K020RNJTR-ND - Tape & Reel (TR)
478-TAJW106K020RNJCT-ND - Cut Tape (CT)
478-TAJW106K020RNJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJW106K020RNJ
Description
CAP TANT 10UF 10% 20V 2312
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 1.9Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJW106K020RNJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
1.9Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2312 (6032 Metric)
Part Status
Active
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.059" (1.50mm)
Tolerance
±10%
Manufacturer Size Code
W
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.997
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.35000kr.11.35
10kr.7.58300kr.75.83
50kr.6.08520kr.304.26
100kr.5.62290kr.562.29
500kr.4.84224kr.2,421.12
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.60043kr.4,600.43
2.000kr.4.40145kr.8,802.90
3.000kr.4.30175kr.12,905.25
5.000kr.4.19123kr.20,956.15
7.000kr.4.12662kr.28,886.34
10.000kr.4.06446kr.40,644.60
Manufacturers Standard Package
Unit Price without VAT:kr.11.35000
Unit Price with VAT:kr.14.18750