Similar
Similar
Similar
Direct
Direct
Similar
Similar
Similar
Similar

TAJB226K020RNJ | |
|---|---|
DigiKey Part Number | 478-1683-2-ND - Tape & Reel (TR) 478-1683-1-ND - Cut Tape (CT) 478-1683-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB226K020RNJ |
Description | CAP TANT 22UF 10% 20V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric), 1210 1.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB226K020RNJ Models |
Category | ESR (Equivalent Series Resistance) 1.8Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSB226K020A0600 | KYOCERA AVX | 0 | TPSB226K020A0600-ND | kr.4.52055 | Similar |
| TPSB226K020R0400 | KYOCERA AVX | 22.033 | 478-3095-1-ND | kr.7.16000 | Similar |
| TPSB226K020R0600 | KYOCERA AVX | 177 | 478-12965-1-ND | kr.6.28000 | Similar |
| 293D226X9020B2TE3 | Vishay Sprague | 8.735 | 718-1742-1-ND | kr.4.50000 | Direct |
| T491B226K020AT | KEMET | 3.525 | 399-5296-1-ND | kr.4.06000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.61000 | kr.3.61 |
| 10 | kr.2.21900 | kr.22.19 |
| 50 | kr.1.67120 | kr.83.56 |
| 100 | kr.1.50260 | kr.150.26 |
| 500 | kr.1.21816 | kr.609.08 |
| 1.000 | kr.1.13036 | kr.1,130.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.05809 | kr.2,116.18 |
| 4.000 | kr.0.99865 | kr.3,994.60 |
| 6.000 | kr.0.96887 | kr.5,813.22 |
| 10.000 | kr.0.93587 | kr.9,358.70 |
| 14.000 | kr.0.91658 | kr.12,832.12 |
| 20.000 | kr.0.89803 | kr.17,960.60 |
| Unit Price without VAT: | kr.3.61000 |
|---|---|
| Unit Price with VAT: | kr.4.51250 |





