
T491B226K020AT | |
|---|---|
DigiKey Part Number | 399-5296-2-ND - Tape & Reel (TR) 399-5296-1-ND - Cut Tape (CT) 399-5296-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B226K020AT |
Description | CAP TANT 22UF 10% 20V 1411 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B226K020AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 4Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.06000 | kr.4.06 |
| 10 | kr.2.49800 | kr.24.98 |
| 50 | kr.1.89180 | kr.94.59 |
| 100 | kr.1.70550 | kr.170.55 |
| 500 | kr.1.39124 | kr.695.62 |
| 1.000 | kr.1.29425 | kr.1,294.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.21440 | kr.2,428.80 |
| 4.000 | kr.1.14870 | kr.4,594.80 |
| 6.000 | kr.1.11580 | kr.6,694.80 |
| 10.000 | kr.1.07933 | kr.10,793.30 |
| 14.000 | kr.1.05801 | kr.14,812.14 |
| 20.000 | kr.1.03751 | kr.20,750.20 |
| Unit Price without VAT: | kr.4.06000 |
|---|---|
| Unit Price with VAT: | kr.5.07500 |

