
TR3B226K020C0400 | |
|---|---|
DigiKey Part Number | 718-1764-2-ND - Tape & Reel (TR) 718-1764-1-ND - Cut Tape (CT) 718-1764-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3B226K020C0400 |
Description | CAP TANT 22UF 10% 20V 1411 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3B226K020C0400 Models |
Category | ESR (Equivalent Series Resistance) 400mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.11mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D226X9020B2TE3 | Vishay Sprague | 8.735 | 718-1742-1-ND | kr.4.50000 | Similar |
| TR3B226K020C0600 | Vishay Sprague | 3.943 | 718-1840-1-ND | kr.11.16000 | Similar |
| TR3B226K020C0800 | Vishay Sprague | 8.357 | 718-1315-1-ND | kr.9.70000 | Similar |
| TPSB226K020R0400 | KYOCERA AVX | 43.958 | 478-3095-1-ND | kr.7.04000 | Direct |
| T491B226K020AT | KEMET | 3.425 | 399-5296-1-ND | kr.4.06000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.16000 | kr.11.16 |
| 10 | kr.7.44300 | kr.74.43 |
| 50 | kr.5.96840 | kr.298.42 |
| 100 | kr.5.51450 | kr.551.45 |
| 500 | kr.4.74688 | kr.2,373.44 |
| 1.000 | kr.4.50920 | kr.4,509.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.31352 | kr.8,627.04 |
| 4.000 | kr.4.15242 | kr.16,609.68 |
| 6.000 | kr.4.07171 | kr.24,430.26 |
| 10.000 | kr.3.98222 | kr.39,822.20 |
| 14.000 | kr.3.92989 | kr.55,018.46 |
| Unit Price without VAT: | kr.11.16000 |
|---|---|
| Unit Price with VAT: | kr.13.95000 |

