2.2 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric), 1210 4.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJB225K025RNJ

DigiKey Part Number
478-3881-2-ND - Tape & Reel (TR)
478-3881-1-ND - Cut Tape (CT)
478-3881-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJB225K025RNJ
Description
CAP TANT 2.2UF 10% 25V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric), 1210 4.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJB225K025RNJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
4.5Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric), 1210
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAJB225K050RNJKYOCERA AVX11.623478-6929-1-NDkr.5.77000Upgrade
THJB225K025RJNKYOCERA AVX2.512478-THJB225K025RJNCT-NDkr.6.60000Upgrade
TAJB225K035RNJKYOCERA AVX13.092478-1680-1-NDkr.3.40000Similar
TPSB225K025R0900KYOCERA AVX1.201478-TPSB225K025R0900CT-NDkr.6.41000Similar
293D225X9025B2TE3Vishay Sprague1.480718-1135-1-NDkr.3.21000Direct
In-Stock: 1.254
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.01000kr.3.01
10kr.1.82000kr.18.20
50kr.1.35500kr.67.75
100kr.1.21280kr.121.28
500kr.0.97214kr.486.07
1.000kr.0.89785kr.897.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.01906kr.2,038.12
4.000kr.0.96105kr.3,844.20
6.000kr.0.93198kr.5,591.88
10.000kr.0.89979kr.8,997.90
14.000kr.0.88096kr.12,333.44
20.000kr.0.86285kr.17,257.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.01000
Unit Price with VAT:kr.3.76250