
THJB225K025RJN | |
|---|---|
DigiKey Part Number | 478-THJB225K025RJNTR-ND - Tape & Reel (TR) 478-THJB225K025RJNCT-ND - Cut Tape (CT) 478-THJB225K025RJNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THJB225K025RJN |
Description | CAP TANT 2.2UF 10% 25V 1411 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric), 1210 4.5Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 175°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1411 (3528 Metric), 1210 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Part Status Active | Height - Seated (Max) 0.083" (2.10mm) |
Capacitance | Manufacturer Size Code B |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 4.5Ohm @ 100kHz | Qualification AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.53000 | kr.6.53 |
| 10 | kr.4.19100 | kr.41.91 |
| 50 | kr.3.26520 | kr.163.26 |
| 100 | kr.2.97850 | kr.297.85 |
| 500 | kr.2.49504 | kr.1,247.52 |
| 1.000 | kr.2.34555 | kr.2,345.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.22249 | kr.4,444.98 |
| 4.000 | kr.2.12118 | kr.8,484.72 |
| 6.000 | kr.2.07042 | kr.12,422.52 |
| 10.000 | kr.2.01418 | kr.20,141.80 |
| 14.000 | kr.1.98128 | kr.27,737.92 |
| 20.000 | kr.1.94965 | kr.38,993.00 |
| Unit Price without VAT: | kr.6.53000 |
|---|---|
| Unit Price with VAT: | kr.8.16250 |

