2.2 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric), 1210 900mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric), 1210 900mOhm
TAJ, TCJ Series

TPSB225K025R0900

DigiKey Part Number
478-TPSB225K025R0900TR-ND - Tape & Reel (TR)
478-TPSB225K025R0900CT-ND - Cut Tape (CT)
478-TPSB225K025R0900DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSB225K025R0900
Description
CAP TANT 2.2UF 10% 25V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric), 1210 900mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
900mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric), 1210
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAJB225K025RNJKYOCERA AVX1.254478-3881-1-NDkr.3.01000Similar
593D225X9025B2TE3Vishay Sprague3.177718-593D225X9025B2TE3CT-NDkr.5.32000Direct
293D225X9025B2TE3Vishay Sprague1.480718-1135-1-NDkr.3.21000Similar
T491B225K025ATKEMET421399-3715-1-NDkr.4.62000Similar
T494B225K025ATKEMET3.598399-8449-1-NDkr.6.79000Similar
In-Stock: 1.201
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.41000kr.6.41
10kr.4.12200kr.41.22
50kr.3.20240kr.160.12
100kr.2.91980kr.291.98
500kr.2.44222kr.1,221.11
1.000kr.2.29452kr.2,294.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.66246kr.5,324.92
4.000kr.2.54697kr.10,187.88
6.000kr.2.48910kr.14,934.60
10.000kr.2.42494kr.24,249.40
14.000kr.2.38745kr.33,424.30
20.000kr.2.35136kr.47,027.20
Manufacturers Standard Package
Unit Price without VAT:kr.6.41000
Unit Price with VAT:kr.8.01250