TAJB225K050RNJ is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 6
Unit Price: kr.8.18000
Datasheet
2.2 µF Molded Tantalum Capacitors 50 V 1411 (3528 Metric), 1210 4.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJB225K050RNJ

DigiKey Part Number
478-6929-2-ND - Tape & Reel (TR)
478-6929-1-ND - Cut Tape (CT)
478-6929-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJB225K050RNJ
Description
CAP TANT 2.2UF 10% 50V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 50 V 1411 (3528 Metric), 1210 4.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJB225K050RNJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
4.5Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric), 1210
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
50 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
293D225X9050B2TE3Vishay Sprague6718-293D225X9050B2TE3CT-NDkr.8.18000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.83000kr.5.83
10kr.3.72800kr.37.28
50kr.2.88340kr.144.17
100kr.2.62350kr.262.35
500kr.2.18476kr.1,092.38
1.000kr.2.04909kr.2,049.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.93747kr.3,874.94
4.000kr.1.84559kr.7,382.36
6.000kr.1.79956kr.10,797.36
10.000kr.1.74855kr.17,485.50
14.000kr.1.71872kr.24,062.08
20.000kr.1.69003kr.33,800.60
Manufacturers Standard Package
Unit Price without VAT:kr.5.83000
Unit Price with VAT:kr.7.28750