
TAJB225K025RNJ | |
|---|---|
DigiKey Part Number | 478-3881-2-ND - Tape & Reel (TR) 478-3881-1-ND - Cut Tape (CT) 478-3881-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB225K025RNJ |
Description | CAP TANT 2.2UF 10% 25V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric), 1210 4.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB225K025RNJ Models |
Category | ESR (Equivalent Series Resistance) 4.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJB225K050RNJ | KYOCERA AVX | 11.623 | 478-6929-1-ND | kr.5.77000 | Upgrade |
| THJB225K025RJN | KYOCERA AVX | 2.412 | 478-THJB225K025RJNCT-ND | kr.6.60000 | Upgrade |
| TAJB225K035RNJ | KYOCERA AVX | 13.092 | 478-1680-1-ND | kr.3.40000 | Similar |
| TPSB225K025R0900 | KYOCERA AVX | 1.201 | 478-TPSB225K025R0900CT-ND | kr.6.41000 | Similar |
| 293D225X9025B2TE3 | Vishay Sprague | 1.480 | 718-1135-1-ND | kr.3.21000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.01000 | kr.3.01 |
| 10 | kr.1.82000 | kr.18.20 |
| 50 | kr.1.35500 | kr.67.75 |
| 100 | kr.1.21280 | kr.121.28 |
| 500 | kr.0.97214 | kr.486.07 |
| 1.000 | kr.0.89785 | kr.897.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.01906 | kr.2,038.12 |
| 4.000 | kr.0.96105 | kr.3,844.20 |
| 6.000 | kr.0.93198 | kr.5,591.88 |
| 10.000 | kr.0.89979 | kr.8,997.90 |
| 14.000 | kr.0.88096 | kr.12,333.44 |
| 20.000 | kr.0.86285 | kr.17,257.00 |
| Unit Price without VAT: | kr.3.01000 |
|---|---|
| Unit Price with VAT: | kr.3.76250 |

