Similar
Similar
Similar
Similar
Similar

TAJA685K020TNJ | |
|---|---|
DigiKey Part Number | 478-12116-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJA685K020TNJ |
Description | CAP TANT 6.8UF 10% 20V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 2.4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJA685K020TNJ Models |
Category | Lifetime @ Temp. 2000 Hrs @ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Part Status Active | Height - Seated (Max) 0.071" (1.80mm) |
Capacitance | Manufacturer Size Code A |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 2.4Ohm | Qualification AEC-Q200 |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491A685K006AT | KEMET | 3.748 | 399-10131-1-ND | kr.3.04000 | Similar |
| T491A685M006AT | KEMET | 1.854 | 399-10133-1-ND | kr.3.23000 | Similar |
| T491A685M020AT | KEMET | 3.752 | 399-4628-1-ND | kr.3.17000 | Similar |
| T494A685M020AT | KEMET | 0 | 399-4634-2-ND | kr.1.76940 | Similar |
| T495A685K006ATE1K8 | KEMET | 0 | 399-11065-2-ND | kr.2.68712 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.24797 | kr.2,495.94 |
| Unit Price without VAT: | kr.1.24797 |
|---|---|
| Unit Price with VAT: | kr.1.55996 |




