
T491A685M020AT | |
|---|---|
DigiKey Part Number | 399-4628-2-ND - Tape & Reel (TR) 399-4628-1-ND - Cut Tape (CT) 399-4628-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A685M020AT |
Description | CAP TANT 6.8UF 20% 20V 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A685M020AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 6Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.07000 | kr.3.07 |
| 10 | kr.1.87500 | kr.18.75 |
| 50 | kr.1.40420 | kr.70.21 |
| 100 | kr.1.25820 | kr.125.82 |
| 500 | kr.1.01236 | kr.506.18 |
| 1.000 | kr.0.93658 | kr.936.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.87421 | kr.1,748.42 |
| 4.000 | kr.0.82290 | kr.3,291.60 |
| 6.000 | kr.0.79721 | kr.4,783.26 |
| 10.000 | kr.0.76872 | kr.7,687.20 |
| 14.000 | kr.0.75208 | kr.10,529.12 |
| 20.000 | kr.0.73607 | kr.14,721.40 |
| 24.000 | kr.0.72848 | kr.17,483.52 |
| 48.000 | kr.0.70292 | kr.33,740.16 |
| 50.000 | kr.0.70157 | kr.35,078.50 |
| Unit Price without VAT: | kr.3.07000 |
|---|---|
| Unit Price with VAT: | kr.3.83750 |

