Direct
Similar

T495A685K006ATE1K8 | |
|---|---|
DigiKey Part Number | 399-11065-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T495A685K006ATE1K8 |
Description | CAP TANT 6.8UF 10% 6.3V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 1.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T495A685K006ATE1K8 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 1.8Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491A685K006AT | KEMET | 3.748 | 399-10131-1-ND | kr.3.04000 | Direct |
| T491A685M006AT | KEMET | 1.854 | 399-10133-1-ND | kr.3.23000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.68712 | kr.5,374.24 |
| Unit Price without VAT: | kr.2.68712 |
|---|---|
| Unit Price with VAT: | kr.3.35890 |


