6.8 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 6Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491A685M006AT

DigiKey Part Number
399-10133-2-ND - Tape & Reel (TR)
399-10133-1-ND - Cut Tape (CT)
399-10133-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491A685M006AT
Description
CAP TANT 6.8UF 20% 6.3V 1206
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
6.8 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 6Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491A685M006AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±20%
Manufacturer Size Code
A
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
6Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.854
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.27000kr.3.27
10kr.1.99400kr.19.94
50kr.1.49100kr.74.55
100kr.1.33650kr.133.65
500kr.1.07676kr.538.38
1.000kr.0.99650kr.996.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.93051kr.1,861.02
4.000kr.0.87620kr.3,504.80
6.000kr.0.84902kr.5,094.12
10.000kr.0.81888kr.8,188.80
14.000kr.0.80126kr.11,217.64
20.000kr.0.78432kr.15,686.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.27000
Unit Price with VAT:kr.4.08750