Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Similar
Direct
Upgrade

TAJA475M020SNJ | |
|---|---|
DigiKey Part Number | TAJA475M020SNJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJA475M020SNJ |
Description | CAP TANT 4.7UF 20% 20V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJA475M020SNJ Models |
Category | ESR (Equivalent Series Resistance) 4Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F931D475MAA | KYOCERA AVX | 15.295 | 478-8292-1-ND | kr.2.92000 | Direct |
| F931E475KAA | KYOCERA AVX | 19.763 | 478-8321-1-ND | kr.3.93000 | Direct |
| F931E475MAA | KYOCERA AVX | 13.515 | 478-8323-1-ND | kr.4.37000 | Direct |
| F951D475KSAAQ2 | KYOCERA AVX | 0 | 478-F951D475KSAAQ2CT-ND | kr.5.20000 | Direct |
| F951D475MSAAQ2 | KYOCERA AVX | 0 | 478-8489-1-ND | kr.5.77000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.65965 | kr.5,277.20 |
| Unit Price without VAT: | kr.0.65965 |
|---|---|
| Unit Price with VAT: | kr.0.82456 |







