


F931E475KAA | |
|---|---|
DigiKey Part Number | 478-8321-2-ND - Tape & Reel (TR) 478-8321-1-ND - Cut Tape (CT) 478-8321-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931E475KAA |
Description | CAP TANT 4.7UF 10% 25V 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 4Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931E475KAA Models |
Category | ESR (Equivalent Series Resistance) 4Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Height - Seated (Max) 0.071" (1.80mm) |
Voltage - Rated 25 V | Manufacturer Size Code A |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.49000 | kr.3.49 |
| 10 | kr.2.12400 | kr.21.24 |
| 50 | kr.1.59640 | kr.79.82 |
| 100 | kr.1.43410 | kr.143.41 |
| 500 | kr.1.16022 | kr.580.11 |
| 1.000 | kr.1.07552 | kr.1,075.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.17398 | kr.2,347.96 |
| 4.000 | kr.1.10988 | kr.4,439.52 |
| 6.000 | kr.1.07777 | kr.6,466.62 |
| 10.000 | kr.1.04218 | kr.10,421.80 |
| 14.000 | kr.1.02138 | kr.14,299.32 |
| 20.000 | kr.1.00137 | kr.20,027.40 |
| Unit Price without VAT: | kr.3.49000 |
|---|---|
| Unit Price with VAT: | kr.4.36250 |

