4.7 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 1.8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSA475M020R1800

DigiKey Part Number
478-9045-2-ND - Tape & Reel (TR)
478-9045-1-ND - Cut Tape (CT)
478-9045-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSA475M020R1800
Description
CAP TANT 4.7UF 20% 20V 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 1.8Ohm
Datasheet
 Datasheet
EDA/CAD Models
TPSA475M020R1800 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
1.8Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±20%
Manufacturer Size Code
A
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPSA475K020R1800KYOCERA AVX13.085478-4974-1-NDkr.3.61000Upgrade
TAJA475M020RNJKYOCERA AVX9.586478-5799-1-NDkr.2.60000Similar
TR3A475K020C1800Vishay Sprague4.963718-1830-1-NDkr.7.93000Upgrade
In-Stock: 642
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.23000kr.3.23
10kr.1.95300kr.19.53
50kr.1.46200kr.73.10
100kr.1.31110kr.131.11
500kr.1.05586kr.527.93
1.000kr.0.97699kr.976.99
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.03355kr.2,067.10
4.000kr.0.97511kr.3,900.44
6.000kr.0.94584kr.5,675.04
10.000kr.0.91340kr.9,134.00
14.000kr.0.89444kr.12,522.16
20.000kr.0.87620kr.17,524.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.23000
Unit Price with VAT:kr.4.03750