4.7 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 4Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJA475K020RNJ

DigiKey Part Number
478-1668-2-ND - Tape & Reel (TR)
478-1668-1-ND - Cut Tape (CT)
478-1668-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJA475K020RNJ
Description
CAP TANT 4.7UF 10% 20V 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 4Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJA475K020RNJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
4Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±10%
Manufacturer Size Code
A
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F931E475KAAKYOCERA AVX19.763478-8321-1-NDkr.3.49000Direct
TPSA475K020R1800KYOCERA AVX13.288478-4974-1-NDkr.3.61000Similar
293D475X9020A2TE3Vishay Sprague3.808718-1150-1-NDkr.2.79000Direct
T491A475K020ATKEMET13.524399-8290-1-NDkr.3.42000Direct
TR3A475K020C1800Vishay Sprague4.963718-1830-1-NDkr.7.93000Similar
In-Stock: 213
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.54000kr.2.54
10kr.1.53400kr.15.34
50kr.1.13360kr.56.68
100kr.1.01060kr.101.06
500kr.0.80316kr.401.58
1.000kr.0.73918kr.739.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.78581kr.1,571.62
4.000kr.0.73798kr.2,951.92
6.000kr.0.71402kr.4,284.12
10.000kr.0.68747kr.6,874.70
14.000kr.0.67195kr.9,407.30
20.000kr.0.65702kr.13,140.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.54000
Unit Price with VAT:kr.3.17500