TACA107M004XTA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 1.849
Unit Price: kr.22.76000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.27.01000
Datasheet

Similar


KYOCERA AVX
In Stock: 9.760
Unit Price: kr.4.82000
Datasheet

Similar


KEMET
In Stock: 37.470
Unit Price: kr.4.76000
Datasheet

Similar


KEMET
In Stock: 1.221
Unit Price: kr.7.16000
Datasheet
100 µF Molded Tantalum Capacitors 4 V 1206 (3216 Metric) 1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TACA107M004XTA

DigiKey Part Number
478-2566-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TACA107M004XTA
Description
CAP TANT 100UF 20% 4V 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 4 V 1206 (3216 Metric) 1Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
1Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±20%
Manufacturer Size Code
A
Voltage - Rated
4 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TACA107M004RTAKYOCERA AVX1.849478-TACA107M004RTACT-NDkr.22.76000Direct
TACA107M006XTAKYOCERA AVX0478-3260-1-NDkr.27.01000Upgrade
TLJA107M004R0500KYOCERA AVX9.760478-TLJA107M004R0500CT-NDkr.4.82000Similar
T491A107M004ATKEMET37.470399-3688-1-NDkr.4.76000Similar
T494A107M004ATKEMET1.221399-3825-1-NDkr.7.16000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.12.88796kr.6,443.98
Manufacturers Standard Package
Unit Price without VAT:kr.12.88796
Unit Price with VAT:kr.16.10995