
TACA107M004RTA | |
|---|---|
DigiKey Part Number | 478-TACA107M004RTATR-ND - Tape & Reel (TR) 478-TACA107M004RTACT-ND - Cut Tape (CT) 478-TACA107M004RTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TACA107M004RTA |
Description | CAP TANT 100UF 20% 4V 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 4 V 1206 (3216 Metric) 1Ohm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 1Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated 4 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLJA107M004R0500 | KYOCERA AVX | 9.760 | 478-TLJA107M004R0500CT-ND | kr.4.82000 | Similar |
| T491A107M004AT | KEMET | 37.470 | 399-3688-1-ND | kr.4.76000 | Similar |
| T494A107M004AT | KEMET | 1.221 | 399-3825-1-ND | kr.7.16000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.76000 | kr.22.76 |
| 10 | kr.16.02100 | kr.160.21 |
| 50 | kr.13.33560 | kr.666.78 |
| 100 | kr.12.50570 | kr.1,250.57 |
| 500 | kr.11.10046 | kr.5,550.23 |
| 1.000 | kr.10.67022 | kr.10,670.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.12.24299 | kr.24,485.98 |
| 4.000 | kr.11.91098 | kr.47,643.92 |
| Unit Price without VAT: | kr.22.76000 |
|---|---|
| Unit Price with VAT: | kr.28.45000 |

