
T494A107M004AT | |
|---|---|
DigiKey Part Number | 399-3825-2-ND - Tape & Reel (TR) 399-3825-1-ND - Cut Tape (CT) 399-3825-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494A107M004AT |
Description | CAP TANT 100UF 20% 4V 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 4 V 1206 (3216 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T494A107M004AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.98000 | kr.6.98 |
| 10 | kr.4.49300 | kr.44.93 |
| 50 | kr.3.51360 | kr.175.68 |
| 100 | kr.3.21280 | kr.321.28 |
| 500 | kr.2.70426 | kr.1,352.13 |
| 1.000 | kr.2.54694 | kr.2,546.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.41744 | kr.4,834.88 |
| 4.000 | kr.2.31087 | kr.9,243.48 |
| 6.000 | kr.2.25746 | kr.13,544.76 |
| 10.000 | kr.2.19827 | kr.21,982.70 |
| 14.000 | kr.2.16364 | kr.30,290.96 |
| 20.000 | kr.2.13035 | kr.42,607.00 |
| 24.000 | kr.2.11457 | kr.50,749.68 |
| Unit Price without VAT: | kr.6.98000 |
|---|---|
| Unit Price with VAT: | kr.8.72500 |

