
K223K15X7RH5TH5 | |
|---|---|
DigiKey Part Number | 56-K223K15X7RH5TH5TR-ND - Tape & Reel (TR) 56-K223K15X7RH5TH5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | K223K15X7RH5TH5 |
Description | CAP CER 0.022UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | K223K15X7RH5TH5 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.102" W (4.00mm x 2.60mm) |
Capacitance | Height - Seated (Max) 0.260" (6.60mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDER72A223K0K1H03B | Murata Electronics | 1.099 | 490-8880-ND | kr.3.30000 | Direct |
| RDER72A223K0M1H03A | Murata Electronics | 1.098 | 490-9210-1-ND | kr.3.42000 | Direct |
| FK24X7R2A223KN000 | TDK | 215 | 445-FK24X7R2A223KN000-ND | kr.2.47000 | Similar |
| SR211C223KAA | KYOCERA AVX | 1.310 | 478-SR211C223KAA-ND | kr.2.41000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.73000 | kr.2.73 |
| 10 | kr.1.62900 | kr.16.29 |
| 50 | kr.1.20720 | kr.60.36 |
| 100 | kr.1.07720 | kr.107.72 |
| 500 | kr.0.85844 | kr.429.22 |
| 1.000 | kr.0.79092 | kr.790.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.67001 | kr.2,680.04 |
| 8.000 | kr.0.63349 | kr.5,067.92 |
| 12.000 | kr.0.61520 | kr.7,382.40 |
| 20.000 | kr.0.59493 | kr.11,898.60 |
| 28.000 | kr.0.58308 | kr.16,326.24 |
| 40.000 | kr.0.57168 | kr.22,867.20 |
| Unit Price without VAT: | kr.2.73000 |
|---|---|
| Unit Price with VAT: | kr.3.41250 |

