


C322C223K1R5TA | |
|---|---|
DigiKey Part Number | 399-4349-ND |
Manufacturer | |
Manufacturer Product Number | C322C223K1R5TA |
Description | CAP CER 0.022UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C223K1R5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.260" (6.60mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.60000 | kr.2.60 |
| 10 | kr.1.57900 | kr.15.79 |
| 50 | kr.1.16660 | kr.58.33 |
| 100 | kr.1.04040 | kr.104.04 |
| 500 | kr.0.82762 | kr.413.81 |
| 1.000 | kr.0.76194 | kr.761.94 |
| 2.500 | kr.0.69271 | kr.1,731.78 |
| 5.000 | kr.0.65098 | kr.3,254.90 |
| Unit Price without VAT: | kr.2.60000 |
|---|---|
| Unit Price with VAT: | kr.3.25000 |

