SR591A220KARTR1 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.91684
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.71524
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.67067
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.88722
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.80635
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.92454
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.71524
Datasheet

Similar


KEMET
In Stock: 1.152
Unit Price: kr.2.37000
Datasheet

Similar


KEMET
In Stock: 1.556
Unit Price: kr.2.37000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.24117
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.24117
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.40786
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.40786
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.40786
Datasheet
SR65
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR591A220KARTR1

DigiKey Part Number
SR591A220KARTR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR591A220KARTR1
Description
CAP CER 22PF 100V NP0 RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
22 pF ±10% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.71524kr.2,145.72
Manufacturers Standard Package
Unit Price without VAT:kr.0.71524
Unit Price with VAT:kr.0.89405