
C322C220K1G5TA | |
---|---|
DigiKey Part Number | 399-9801-ND |
Manufacturer | |
Manufacturer Product Number | C322C220K1G5TA |
Description | CAP CER 22PF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±10% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C220K1G5TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.37000 | kr.2.37 |
10 | kr.1.41400 | kr.14.14 |
50 | kr.1.04440 | kr.52.22 |
100 | kr.0.92990 | kr.92.99 |
500 | kr.0.68468 | kr.342.34 |
1.000 | kr.0.66304 | kr.663.04 |
2.500 | kr.0.61494 | kr.1,537.35 |
5.000 | kr.0.57711 | kr.2,885.55 |
Unit Price without VAT: | kr.2.37000 |
---|---|
Unit Price with VAT: | kr.2.96250 |