SR592A220JARTR1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.81499
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.84173
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.81499
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.93903
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.81499
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 5.503
Unit Price: kr.3.33000
Datasheet

Similar


KEMET
In Stock: 3.583
Unit Price: kr.2.56000
Datasheet

Similar


KEMET
In Stock: 7.608
Unit Price: kr.2.56000
Datasheet

Similar


KEMET
In Stock: 508
Unit Price: kr.2.62000
Datasheet

Similar


KEMET
In Stock: 3.776
Unit Price: kr.2.62000
Datasheet
SR65
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR592A220JARTR1

DigiKey Part Number
SR592A220JARTR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR592A220JARTR1
Description
CAP CER 22PF 200V NP0 RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
22 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.91684kr.2,750.52
Manufacturers Standard Package
Unit Price without VAT:kr.0.91684
Unit Price with VAT:kr.1.14605