SR121A220KARTR1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.67067
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.80635
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.86663
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.92454
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.71524
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.24117
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.40786
Datasheet

Upgrade


KEMET
In Stock: 4.600
Unit Price: kr.2.56000
Datasheet

Upgrade


KEMET
In Stock: 7.608
Unit Price: kr.2.56000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.24117
Datasheet

Upgrade


Murata Electronics
In Stock: 253
Unit Price: kr.2.50000
Datasheet

Upgrade


Murata Electronics
In Stock: 4.242
Unit Price: kr.3.01000
Datasheet

Similar


KEMET
In Stock: 1.152
Unit Price: kr.2.37000
Datasheet

Similar


KEMET
In Stock: 1.556
Unit Price: kr.2.37000
Datasheet
Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR121A220KARTR1

DigiKey Part Number
SR121A220KARTR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR121A220KARTR1
Description
CAP CER 22PF 100V NP0 RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
22 pF ±10% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.230" (5.84mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500kr.0.88722kr.3,105.27
Manufacturers Standard Package
Unit Price without VAT:kr.0.88722
Unit Price with VAT:kr.1.10903