Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SR501C474KAR | |
|---|---|
DigiKey Part Number | SR501C474KAR-ND |
Manufacturer | |
Manufacturer Product Number | SR501C474KAR |
Description | CAP CER 0.47UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.500" L x 0.200" W (12.70mm x 5.08mm) |
Capacitance | Height - Seated (Max) 0.560" (14.22mm) |
Tolerance ±10% | Lead Spacing 0.400" (10.16mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR301C474KARTR1 | KYOCERA AVX | 2.149 | 478-7352-1-ND | kr.8.05000 | Similar |
| C322C474K1R5TA | KEMET | 594 | 399-9812-ND | kr.6.47000 | Similar |
| C330C474K1R5TA | KEMET | 0 | 399-4414-ND | kr.9.95000 | Similar |
| C340C474K1R5TA | KEMET | 0 | 399-4440-ND | kr.19.27000 | Similar |
| C340C474K1R5TA9112 | KEMET | 0 | C340C474K1R5TA9112-ND | kr.9.24720 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.22.10416 | kr.11,052.08 |
| Unit Price without VAT: | kr.22.10416 |
|---|---|
| Unit Price with VAT: | kr.27.63020 |








