0.47 µF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR301C474KARTR1

DigiKey Part Number
478-7352-2-ND - Tape & Reel (TR)
478-7352-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SR301C474KARTR1
Description
CAP CER 0.47UF 100V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.300" L x 0.150" W (7.62mm x 3.81mm)
Capacitance
Height - Seated (Max)
0.300" (7.62mm)
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.149
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.8.05000kr.8.05
10kr.5.26200kr.52.62
50kr.4.14380kr.207.19
100kr.3.79890kr.379.89
500kr.3.21730kr.1,608.65
1.000kr.3.03730kr.3,037.30
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.88914kr.5,778.28
4.000kr.2.76716kr.11,068.64
6.000kr.2.70606kr.16,236.36
10.000kr.2.63832kr.26,383.20
14.000kr.2.59872kr.36,382.08
20.000kr.2.56062kr.51,212.40
Manufacturers Standard Package
Unit Price without VAT:kr.8.05000
Unit Price with VAT:kr.10.06250