Similar
Similar
Similar
Similar
Similar
Similar
Similar

SR225E105MAR | |
|---|---|
DigiKey Part Number | SR225E105MAR-ND |
Manufacturer | |
Manufacturer Product Number | SR225E105MAR |
Description | CAP CER 1UF 50V Z5U RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.250" (6.35mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.38682 | kr.3,386.82 |
| Unit Price without VAT: | kr.3.38682 |
|---|---|
| Unit Price with VAT: | kr.4.23353 |




