Direct
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

SR217C103MARTR1 | |
|---|---|
DigiKey Part Number | SR217C103MARTR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR217C103MARTR1 |
Description | CAP CER 10000PF 500V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 500V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±20% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR897C103MARTR1 | KYOCERA AVX | 0 | SR897C103MARTR1-ND | kr.2.47332 | Direct |
| SR217C103KAATR1 | KYOCERA AVX | 0 | SR217C103KAATR1-ND | kr.1.78004 | Upgrade |
| SR217C103KARTR1 | KYOCERA AVX | 0 | SR217C103KARTR1-ND | kr.1.66564 | Upgrade |
| K103M20X7RL5TH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K103M20X7RL5TH5-ND | kr.1.28736 | Direct |
| C322C103JDR5TA | KEMET | 54 | 399-5098-ND | kr.9.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.80536 | kr.5,416.08 |
| Unit Price without VAT: | kr.1.80536 |
|---|---|
| Unit Price with VAT: | kr.2.25670 |








