


C323C103MCR5TA | |
|---|---|
DigiKey Part Number | 399-3506-ND |
Manufacturer | |
Manufacturer Product Number | C323C103MCR5TA |
Description | CAP CER 10000PF 500V X7R RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 500V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C323C103MCR5TA Models |
Category | Features High Voltage |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.200" W (5.08mm x 5.08mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±20% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C322C103JDR5TA | KEMET | 54 | 399-5098-ND | kr.1.21000 | Upgrade |
| C322C103KBR5TA | KEMET | 762 | 399-11985-ND | kr.2.39000 | Upgrade |
| C322C103KDR5TA | KEMET | 16.223 | 399-9793-ND | kr.0.99000 | Upgrade |
| C323C103KCR5TA | KEMET | 5.057 | 399-3505-ND | kr.0.95000 | Upgrade |
| C330C103KCR5TA | KEMET | 263 | 399-13551-ND | kr.1.59000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.78000 | kr.6.78 |
| 10 | kr.4.35600 | kr.43.56 |
| 50 | kr.3.39700 | kr.169.85 |
| 100 | kr.3.10090 | kr.310.09 |
| 500 | kr.2.60118 | kr.1,300.59 |
| 1.000 | kr.2.44667 | kr.2,446.67 |
| 2.500 | kr.2.28352 | kr.5,708.80 |
| 5.000 | kr.2.18516 | kr.10,925.80 |
| Unit Price without VAT: | kr.6.78000 |
|---|---|
| Unit Price with VAT: | kr.8.47500 |

