SR211C472KAATR1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.29019
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.46374
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.88247
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.75761
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.99935
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


KYOCERA AVX
In Stock: 2.112
Unit Price: kr.2.92000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.11000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.85074
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.28467
Datasheet

Direct


KEMET
In Stock: 15.697
Unit Price: kr.2.03000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.0.43738
Datasheet

Direct


KEMET
In Stock: 4.805
Unit Price: kr.2.22000
Datasheet

Direct


TDK
In Stock: 0
Unit Price: kr.0.56666
Datasheet
4700 pF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR211C472KAATR1

DigiKey Part Number
SR211C472KAATR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR211C472KAATR1
Description
CAP CER 4700PF 100V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.300" (7.62mm)
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (34)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SR891C472KARTR1KYOCERA AVX0SR891C472KARTR1-NDkr.1.29019Direct
SR212C472KARTR1KYOCERA AVX0SR212C472KARTR1-NDkr.1.46374Upgrade
SR217C472KARTR1KYOCERA AVX0SR217C472KARTR1-NDkr.1.88247Upgrade
SR071C472KARTR1KYOCERA AVX0SR071C472KARTR1-NDkr.0.75761Similar
SR121C472KARTR2KYOCERA AVX0SR121C472KARTR2-NDkr.0.99935Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.89774kr.2,693.22
Manufacturers Standard Package
Unit Price without VAT:kr.0.89774
Unit Price with VAT:kr.1.12218