Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Direct
Direct
Direct
Direct
Direct

SR891C472KARTR1 | |
|---|---|
DigiKey Part Number | SR891C472KARTR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR891C472KARTR1 |
Description | CAP CER 4700PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.215" L x 0.125" W (5.46mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.260" (6.60mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR071C472KAATR1 | KYOCERA AVX | 0 | SR071C472KAATR1-ND | kr.0.09644 | Similar |
| SR071C472KARTR2 | KYOCERA AVX | 0 | SR071C472KARTR2-ND | kr.0.10156 | Similar |
| SR121C472KARTR2 | KYOCERA AVX | 0 | SR121C472KARTR2-ND | kr.0.13397 | Similar |
| SR151C472KAA | KYOCERA AVX | 0 | 478-2460-ND | kr.0.00000 | Similar |
| SR151C472KAR | KYOCERA AVX | 2.112 | 478-3176-ND | kr.0.39000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.29019 | kr.3,870.57 |
| Unit Price without VAT: | kr.1.29019 |
|---|---|
| Unit Price with VAT: | kr.1.61274 |








